You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Acrylic Conformal Coating, 400ml - 

PPC121

PPC121 - Acrylic Conformal Coating, 400ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PPC121
Order Code:
SA03683
Product Range
-

Product Overview

The PPC121 is a Conformal Coating, acrylic resin based coating used to protect PCBs and electrical components from the effects of moisture. Insulates and seals PCB's and electrical components from the effects of humidity, transparent film appearance with classified as extremely flammable under current EC regulations.
  • Transparent film
  • Provides protection from environmental attack
  • Can be soldered through without need to remove
  • Effective from -40 to 60°C
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics

Warnings

Not for use of live electrical equipment. Contains flammable solvents.

Product Information


:
Conformal

:
PCBs

:
Can

:
Transparent

:
400ml

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

105 In stock Need more?

???PF_PDP_RSP_SUP???

£6.84 ( £8.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.84 (£8.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.13 (£7.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --