You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plastic Pull Through Seal 250mm Green 100 Pack -
SECURE 1301
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- SECURE 1301
- Order Code:
- CB03227
- Product Range
- Lock Pull
- Technical Datasheet:
- SECURE 1301 Datasheet
Product Range Selector (Lock Pull)
See all from this product rangeProduct Overview
- Identification and tamper evident seals
- Ideal for sealing post bags, money bags etc
- Manufactured from polypropylene
- Extra security provided by acetal locking mechanism
- Bag grip spikes provide extra security when sealing bags
- Supplied in packs of 100
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- PP (Polypropylene)
- :
- Green
- :
- 250mm
- :
- 3.7mm
- :
- -
- :
- 44.1lb
- :
- Pull Lock
- :
- Lock Pull
Technical Documents (1)
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.29 (£29.15) | ( ) |
| 5+ | £22.90 (£27.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























