You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable Tie Mount, Screw, 3 mm, Black, Nylon 6.6 (Polyamide 6.6), 15 mm, 10 mm - 

PP01135

PP01135 - Cable Tie Mount, Screw, 3 mm, Black, Nylon 6.6 (Polyamide 6.6), 15 mm, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01135
Order Code:
CB13691
Also Known As:
CBT-13691, SHCT2AB
Technical Datasheet:
PP01135   Datasheet
See all Technical Docs

Product Overview

  • A saddle-type cable cradle
  • Accepts a 4.8mm wide cable tie
  • Nylon 6.6
  • Continuous working temperature -40°C to +85°C
  • Accepts an M3 screw
  • Colour: black
  • Supplied in a pack of 100

Product Information


:
Screw

:
3mm

:
Black

:
Nylon 6.6 (Polyamide 6.6)

:
15mm

:
10mm

:
7mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

CBT-13691, SHCT2AB

1,650 In stock Need more?

???PF_PDP_RSP_SUP???

£3.04 ( £3.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.04 (£3.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.68 (£3.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.11 (£2.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --