You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Networking Cable, Screened, Cat5e, 328 ft, 100 m -
PP01239
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01239
- Order Code:
- CB15170
- Also Known As:
- SUPERCAT5E
- Technical Datasheet:
- PP01239 Datasheet
Product Overview
- High quality cat5e heavy duty cable
- Copper conductor
- Air space PE insulation
- Insulation diameter/thickness: 0.99±0.05mm/0.20±0.05mm
- Jacket material: PVC
- Jacket diameter/thickness: 7.5±0.2mm/0.54±0.10mm
- Conductor DC resistance: 86.44Ω/Km
- CPR - Cat Eca
Product Information
- :
- Screened
- :
- Cat5e
- :
- -
- :
- -
- :
- 328ft
- :
- 100m
- :
- 4 Pair
- :
- Blue
- :
- -
- :
- 30V
- :
- PVC
- :
- Copper
- :
- 7.5mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 06/06/26
Order now. Pay nothing until products are dispatched15 more will be available week commencing 06/06/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £130.04 (£156.05) | ( ) |
| 3+ | £119.38 (£143.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























