You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Helping Hand PCB Holder -
608-391B
- Manufacturer:
- PRO'S KIT PRO'S KIT
- Manufacturer Part No:
- 608-391B
- Order Code:
- TL01327
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710810408397
- Technical Datasheet:
- 608-391B Datasheet
Product Overview
- Sturdy base provides excellent stability during delicate soldering and component work
- Two crocodile clips securely hold workpieces in place for hands-free operation
- Fully adjustable swivel connectors allow for precise positioning at multiple angles
- Cross bar design provides a maximum width of 220mm to accommodate various project sizes
Product Information
- :
- Helping Hands
- :
- Soldering, components and PCBs
- :
- -
- :
- -
Technical Documents (1)
Also Known As
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.61 (£5.53) | ( ) |
| 3+ | £4.46 (£5.35) | ( ) |
| 5+ | £4.21 (£5.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























