You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Coaxial RG Cable Crimping Tool Kit - 

6PK-330K

6PK-330K - Coaxial RG Cable Crimping Tool Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO'S KIT PRO'S KIT
Manufacturer Part No:
6PK-330K
Order Code:
TL07317
Product Range
-
Also Known As:
GTIN UPC EAN: 4710810387050

Product Overview

Ratchet type coaxial crimping tool (9", 225mm) for crimping connectors on to RG type cables.
  • Crimping tool kit with 5x dies
  • Easy changeable dies by removing 2 screws (Screwdriver included)
  • Screwdriver, Phillips #1 x 125mm
  • 4" (100mm) Coaxial cable stripper for RG58/59/62/3C2V
  • 6½" (165mm) Cable cutter with cutter range up to 10.5mm (Outside dia. of cable including sheath etc)
  • Supplied in a plastic carrying case measuring 230mm x 310mm x 60mm
  • DIE 1: .10", .128", .429" (Hex)
  • DIE 2: .255", .213", .187", .068" (Hex)
  • DIE 3: .319", .256", .213", .068" (Hex)
  • DIE 4: .043" (SQ), .100", 213", 068", .137", .255" (Hex)
  • DIE 5: .042" (SQ), .078", .151", .068", .128", .178" (Hex)

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4710810387050

53 In stock Need more?

???PF_PDP_RSP_SUP???

£62.49 ( £74.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £62.49 (£74.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £58.30 (£69.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --