You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stand-Off Wall Bracket 12" x 12" Galvanised -
AE4105G
Product Overview
- Mounting hole distance: 80mm
- V Bolt mounting holes - 60mm centre
Product Information
- :
- Aerials
- :
- -
Technical Documents (0)
16 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.22 (£15.86) | ( ) |
3+ | £12.08 (£14.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.