You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ11 Male to Male Broadband / ADSL Extension Lead, 10m White -
PSG04317
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04317
- Order Code:
- CS11907
- Product Range
- RJ11-RJ11 BT-1xx
- Also Known As:
- BT-110
Product Range Selector (RJ11-RJ11 BT-1xx)
See all from this product rangeProduct Overview
- Ideal for when a longer line cord is required from a broadband/ADSL modem to the wall socket
- RJ11 plug on each end
- White cable
Product Information
- :
- RJ11 Plug to RJ11 Plug
- :
- 33ft
- :
- RJ11 Connector
- :
- 10m
- :
- White
- :
- RJ11-RJ11 BT-1xx
Technical Documents (0)
Also Known As
303 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/08/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.96 (£3.55) | ( ) |
| 5+ | £2.58 (£3.10) | ( ) |
| 10+ | £2.33 (£2.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























