You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Short Throw Projector Mount - 370mm to 470mm - 

PSG03642

PSG03642 - Short Throw Projector Mount - 370mm to 470mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03642
Order Code:
ST02467

Product Overview

Ideal for use with short throw projectors in education or commercial environments, the Pro Signal brackets can also be used with standard projectors within smaller rooms where the projector is mounted on the rear wall of the room.
  • Tilt and swivel function
  • Maximum weight capacity: 11.5kg
  • Maximum projector fixing PCD: 390mm
  • Internal cable management
  • ABS plastic trim cover to hide fixings and cables
  • Distance from wall: 37 - 47cm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

161 In stock Need more?

???PF_PDP_RSP_SUP???

£40.73 ( £48.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.73 (£48.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £37.34 (£44.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --