You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adaptor, RJ45 Socket to Socket, Panel -
PSG03818
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03818
- Order Code:
- AV23303
- Technical Datasheet:
- PSG03818 Datasheet
Product Overview
- RJ45 socket to socket faceplate adaptor
- Suitable for wallplates, floor boxes and other AV installations
- Can be used as a coupler
- Requires a 15x16mm cut out for faceplate installation
- Total length: 25mm
- Moulded adaptor with gold plated connectors
Product Information
- :
- RJ45
- :
- 8Ways
- :
- Receptacle
- :
- RJ45
- :
- 8Ways
- :
- Receptacle
Technical Documents (1)
5,886 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.18 (£2.62) | ( ) |
| 3+ | £1.90 (£2.28) | ( ) |
| 25+ | £1.68 (£2.02) | ( ) |
| 50+ | £1.52 (£1.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























