You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9 Pin Mini Null Modem Adaptor Male-Female -
PSG08434
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08434
- Order Code:
- CS12763
- Product Range
- Pro Signal Null Modem Adapter Series
- Technical Datasheet:
- PSG08434 Datasheet
Product Range Selector (Pro Signal Null Modem Adapter Series)
See all from this product rangeProduct Overview
- PBT glass fibre reinforced UL94V0 insulation
- Brass contact, gold plated over nickel contact rating
- Tin plated shell, 3Amp current rating
- 500VAC for one minute dielectric strength
- 500mohm min at 500VDC insulator resistance
- Temperature range from -25 to 105°C
Product Information
- :
- D Sub
- :
- 9Ways
- :
- Plug
- :
- D Sub
- :
- 9Ways
- :
- Receptacle
- :
- Pro Signal Null Modem Adapter Series
Technical Documents (1)
8,523 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/08/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.46 (£4.15) | ( ) |
| 5+ | £3.11 (£3.73) | ( ) |
| 25+ | £2.66 (£3.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























