You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Circular Multipole Inline Socket -
PSG08550
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08550
- Order Code:
- CN21095
- Product Range
- Pro Signal Circular Multipole Inline Sockets
- Technical Datasheet:
- PSG08550 Datasheet
Product Range Selector (Pro Signal Circular Multipole Inline Sockets)
See all from this product rangeProduct Overview
- Plated metal construction
- Solder Termination
- Secure, threaded mating
Product Information
- :
- Pro Signal Circular Multipole Inline Sockets
- :
- Cable Mount Receptacle
- :
- 2Contacts
- :
- Screw Pin
- :
- Push-Pull
- :
- Copper Body
- :
- -
- :
- Copper Alloy
- :
- -
Technical Documents (1)
544 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 08/07/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/08/26
300 more will be available week commencing 08/07/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.87 (£1.04) | ( ) |
| 10+ | £0.81 (£0.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























