You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K MEDIA PLAYER -
PSG3411
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3411
- Order Code:
- AV29074
- Product Range
- Pro Signal Media Players
Product Range Selector (Pro Signal Media Players)
See all from this product rangeProduct Overview
- Supports 10-bit 4K @60Hz and 3D video output
- Full support for the majority of popular video formats such as as MPEG1/2/4, H.264 and H.265
- Music playback & photo slideshow support
- Media playback from external hard drives, flash drives and SD/MMC cards
- Full function wireless remote control
- Multi-language OSD and subtitle support
- 4K HDMI 2.0 and AV outputs
- Dimensions (HxWxD): 18x84x73mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio Visual, Business, Consumer Electronics, Domestic, Education, Multimedia, Office, Sound & Video
Contents
Media player, remote, AC adaptor, HDMI cable and user guide
Footnotes
Product Information
- :
- Pro Signal Media Players
- :
- UK Type G
Technical Documents (1)
642 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.00 (£58.80) | ( ) |
| 3+ | £47.00 (£56.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























