You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital to Analogue Audio Decoder -
PSG3460
Product Overview
- Simple, plug and play operation
- Supports Dolby Digital AC3, DTS and PCM audio formats
- Outputs audio to analogue stereo L/R RCA output
- Supports PCM 32kHz, 44.1KHz, 48KHz, 88.2KHz, 96KHz, 176.4KHz, 192KHz sample frequencies
- Supports Dolby Digital 5.1 channels and DTS-ES6.1 channels
- Integrated 24-bit audio DSP
- 3.5mm Audio port for headphone connection
- Connections: RCA coax in, Toslink in, L/R RCA audio out, 3.5mm headphone
- Dimensions (HxWxD): 20x72x55mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Decoder, AC adaptor and user guide
Product Information
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.58 (£34.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























