You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6 RJ45 UTP Flat Ethernet Patch Lead, 3m Grey -
PSG92165
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG92165
- Order Code:
- CS38208
- Product Range
- Pro Signal Flat Cat6 UTP Patch Leads
- Technical Datasheet:
- PSG92165 Datasheet
Product Range Selector (Pro Signal Flat Cat6 UTP Patch Leads)
See all from this product rangeProduct Overview
- RJ45 plug to RJ45 plug connections
- Flat profile cable, ideal for areas with limited space
- PVC cable jacket and gold plated contacts
Contents
Cable only
Product Information
- :
- Cat6
- :
- RJ45 Plug to RJ45 Plug
- :
- UTP (Unshielded Twisted Pair)
- :
- Grey
- :
- 3m
- :
- 9.84ft
- :
- Pro Signal Flat Cat6 UTP Patch Leads
Technical Documents (1)
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.18 (£2.62) | ( ) |
| 5+ | £1.90 (£2.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























