You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed Wall Mount for 32"-70" TVs -
PSGL0073
Product Overview
- Fixed wall plate with a VESA cold-rolled steel construction and powder coating
- Fits most 32"-70" flat panel TV screens and allows for curve TV mounts
- Supports a weight capacity of 75kg (165lbs)
- Easy installation and setup with spring locks, allowing to lock or release TV in a snap
- Easily adjustment of the bracket to suit larger screens
- Open architecture which promotes increased ventilation and wire management
- VESA Compatible with VESA & Universal mounting holes
Applications
Video & Vision, Installations
Product Information
- :
- Flat to Wall Mount
- :
- 75kg
Technical Documents (0)
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.93 (£9.52) | ( ) |
| 3+ | £7.26 (£8.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























