You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Motion TV Wall Mount, 37" to 80" Screen -
PSGL0086
Product Overview
- 55-475mm adjustable profile
- Standard rank with a cold-rolled steel construction and powder coating surface finish
Applications
Video & Vision, Installations
Product Information
- :
- From 37" to 80"
- :
- Flat to Wall Mount
- :
- 45kg
Technical Documents (0)
115 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.75 (£28.50) | ( ) |
| 3+ | £21.77 (£26.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























