You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Single Screen Ceiling Mount, Long, 43" to 86" Screen - 

PSGL0125

PSGL0125 - Heavy Duty Single Screen Ceiling Mount, Long, 43" to 86" Screen
PSGL0125 - Heavy Duty Single Screen Ceiling Mount, Long, 43" to 86" Screen
PSGL0125 - Heavy Duty Single Screen Ceiling Mount, Long, 43" to 86" Screen
PSGL0125 - Heavy Duty Single Screen Ceiling Mount, Long, 43" to 86" Screen
PSGL0125 - Heavy Duty Single Screen Ceiling Mount, Long, 43" to 86" Screen
PSGL0125 - Heavy Duty Single Screen Ceiling Mount, Long, 43" to 86" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSGL0125
Order Code:
ST04715
Product Range
-

Product Overview

Maximise viewing flexibility with this full-motion TV ceiling mount, providing exceptional versatility and universal compatibility. Easy assembly, heavy-duty construction, and a compact package ensure an excellent user experience. Its tiltable ceiling plate is designed to adapt to flat and pitched roofs. Ideal for supermarkets, airports, restaurants, conferences, etc.
  • Adjustable ceiling plate for mounting in flat or sloping ceiling
  • 360° rotation around the pole provides optimal viewing
  • Telescoping height adjustment for the optimal viewing height
  • Free-tilting design makes easy forward or backward adjustment for better viewing and reduced glare
  • Levelling adjustments allows a screen to be perfectly positioned after hanging
  • Cable management keeps everything organised
  • VESA compatibility: Up to 600x400
  • Swivel range: -180° to +180°
  • Tilt range: -25° to 0°
  • Weight capacity: 60kg

Product Information


:
From 43" to 86"

:
Ceiling Mount

:
60kg

:
600x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

81 In stock Need more?

???PF_PDP_RSP_SUP???

£24.02 ( £28.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.02 (£28.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £21.84 (£26.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --