You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Folding Ceiling TV Mount, 13" to 27" Screen -
PSGL0127
New- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSGL0127
- Order Code:
- ST04803
- Product Range
- -
Product Overview
- Flexible sliding rails for adjusting screen height
- Swivel ability for multiple screen viewing angles
- Folding design saves space (keeping the screen and arm out of the way when not in use)
- VESA compatibility: 75x75 to 100x100
- Swivel range: -45° to +45°
- Tilt range: -90° to 0°
- Weight capacity: 20kg
Product Information
- :
- From 13" to 27"
- :
- Ceiling Mount
- :
- 20kg
- :
- 75x75 to 100x100
- :
- -
Technical Documents (0)
177 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 22/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/06/26
1 more will be available week commencing 22/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.86 (£9.43) | ( ) |
| 5+ | £7.24 (£8.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























