You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
The Flood 1200Mb/s Dual Band Ceiling Wireless Access Point -
PROAPCEILING
- Manufacturer:
- PRO WIFI PRO WIFI
- Manufacturer Part No:
- PROAPCEILING
- Order Code:
- AV28878
- Product Range
- Proception Flood WiFi Access Points
- Also Known As:
- GTIN UPC EAN: 5060041669579
- Technical Datasheet:
- PROAPCEILING Datasheet
Product Range Selector (Proception Flood WiFi Access Points)
See all from this product rangeProduct Overview
- Dual band wireless ac speeds up to 1200Mb/s with dual MIMO technology
- Beamforming technology ensures maximum signal strength
- Powered by 802.3af PoE connection, 48V PoE injector or switch required
- Powered by 802.3af PoE connection, 48V PoE injector included
- 64/128-bit WEP, WPA/WPA2, WPA/WPA2-PSK wireless security
- Supports multiple network SSIDs (4 on 2.4GHz, 4 on 5GHz frequency)
- Supports load balancing and smart roaming
- Connections: 2x 10/100/1000 LAN/WAN ports
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Access point and user guide
Product Information
- :
- Proception Flood WiFi Access Points
- :
- UK Type G
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £87.32 (£104.78) | ( ) |
| 3+ | £81.82 (£98.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























