You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stream 1 300Mb/s In-Wall Wireless Access Point -
PROAPW300L
- Manufacturer:
- PRO WIFI PRO WIFI
- Manufacturer Part No:
- PROAPW300L
- Order Code:
- AV28872
- Product Range
- Proception WiFi Stream Access Points
- Also Known As:
- GTIN UPC EAN: 5060041669722
- Technical Datasheet:
- PROAPW300L Datasheet
Product Range Selector (Proception WiFi Stream Access Points)
See all from this product rangeProduct Overview
- Provides wireless speeds up to 300Mb/s, 2.4GHz band
- Gateway, AP & Repeater operating modes
- Powered by 802.3af PoE connection, 48V PoE injector or switch required
- 64/128-bit WEP, WPA/WPA2, TKIP/AES wireless security
- Connections: 2x 10/100 LAN/WAN ports
- Dimensions (HxWxD): 86x86x68mm
Contents
In-wall access point and user guide
Product Information
- :
- Proception WiFi Stream Access Points
- :
- -
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £34.34 (£41.21) | ( ) |
| 3+ | £32.02 (£38.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























