You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Procell Constant AA Professional Alkaline Batteries, 10 Pack -
PC1500 CON B10
- Manufacturer:
- PROCELL PROCELL
- Manufacturer Part No:
- PC1500 CON B10
- Order Code:
- BT06914
- Product Range
- Procell Constant
- Also Known As:
- GTIN UPC EAN: 5000394149151
- Technical Datasheet:
- PC1500 CON B10 Datasheet
Product Range Selector (Procell Constant)
See all from this product rangeProduct Overview
- Alkaline manganese dioxide battery with size: AA (LR6)
- Reliable performance
- Excellent resistance to corrosion
- Typically used in clocks, flashlights and thermostats
- Nominal capacity (25mA Cont., .8V cut-off) of 3,125mAh
- AC impedance of 98mohm at 1KHz
- Typical weight of 24.7g (0.9oz), typical volume of 8.4cm³ (0.5in³)
- Flat terminals
- Operating temperature range -20°C to 54°C (-4°F to 130°F)
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- 3.125Ah
- :
- 14.5mm
- :
- 50.5mm
- :
- Raised Positive and Flat Negative
- :
- 10
- :
- 24.7g
- :
- LR6
- :
- 15A
- :
- Procell Constant
Technical Documents (1)
Also Known As
606 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.62 (£7.94) | ( ) |
| 5+ | £6.37 (£7.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























