You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PROCELL LITHIUM COIN CELL 3V 2016 -
PC2016
- Manufacturer:
- PROCELL PROCELL
- Manufacturer Part No:
- PC2016
- Order Code:
- BT06908
- Also Known As:
- GTIN UPC EAN: 5000394149960
Product Range Selector (Procell Lithium Coin Batteries)
See all from this product rangeProduct Overview
- Lithium manganese dioxide battery
- High voltage response, stable during most of the lifetime of the application
- Reliable performance
- Child safe markings and retail packaging
- Low self-discharge with long operating life (
1% after 1 year of storage at + 20°C) - Excellent resistance to corrosion
- Nominal capacity (15Kohm cont., 2.V cut-off) of 110mAh
- 0.2mA standard continuous discharge current, 315mWh nominal energy, 11ohm AC impedance at 1KHz
- Typical weight of 1.74g (0.061oz)
- Operating temperature range -20°C to 60°C (-4°F to 140°F)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Contents
Batteries only
Warnings
Product Information
- :
- 20mm
- :
- 1.6mm
- :
- Coin Cell
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.35 (£5.22) | ( ) |
| 5+ | £3.99 (£4.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























