You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compression F Connector Plug, Shotgun Cable, 75 Ohm, Pack of 50 -
PROCON23
- Manufacturer:
- PROCEPTION PROCEPTION
- Manufacturer Part No:
- PROCON23
- Order Code:
- CN23114
- Product Range
- PROCON23
Product Range Selector (PROCON23)
See all from this product rangeProduct Overview
- F type compression connector for secure connection fittings
- For 75Ω applications, commonly used with Sky+™ and any other device requiring shotgun cable
- For shotgun cable
Product Information
- :
- TV Coaxial
- :
- Straight Plug
- :
- Compression
- :
- 75ohm
- :
- Shotgun cables
- :
- Cable Mount
- :
- PROCON23
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.25 (£23.10) | ( ) |
| 5+ | £17.65 (£21.18) | ( ) |
| 10+ | £16.29 (£19.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























