You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.9m - 1.8m (3ft - 6ft) Saber Paint Roller Extension Pole -
AREX007
- Manufacturer:
- PRODEC ADVANCE PRODEC ADVANCE
- Manufacturer Part No:
- AREX007
- Order Code:
- TL24280
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019200329588
Product Overview
- Unique Easi-Glide double extending action for effortless adjustment
- Over 50 locking points enables precision adjustment to the optimum length
- Robust aluminium alloy body with heavy duty, double riveted zinc alloy tip
- Soft grip handle for comfortable working
- Compatible with most frames via universal screw fitting or removable push fit adaptor
Product Information
- :
- -
- :
- -
- :
- 0
- :
- -
- :
- Aluminium
- :
- -
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.67 (£27.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























