You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" x 1.75" & 4" Medium Pile Lint Free Ice Fusion Paint Roller Decorating Kit, 6 Piece -
ARRT009
- Manufacturer:
- PRODEC ADVANCE PRODEC ADVANCE
- Manufacturer Part No:
- ARRT009
- Order Code:
- TL24271
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019200289820
Product Overview
- 6 Piece trade quality roller kit featuring ProDec's Fused Fibre Technology
- pecially engineered synthetic fibres that recover their shape during use and after washing for an impressively smooth finish time after time
- The closest to a spray finish you can achieve with a roller
- Lint free fabric means no pile shedding and no washing out required before use - use straight from the bag
- 12mm Medium pile ideal for emulsion paints on smooth and semi-smooth surfaces
- 9" (225mm) & twin pack 4" (100mm) rollers for interior walls & ceilings
- Cage and mini roller frames both featuring soft grip handle for comfortable working
- Black tray made from 100% recycled plastic
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Paint
- :
- -
Technical Documents (0)
Also Known As
8 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 17/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
10 more will be available week commencing 17/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.95 (£11.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























