You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Spare Blades for Long Handle Wall Scraper, 5 Pack -
6WSB5P
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- 6WSB5P
- Order Code:
- TL17038
- Product Range
- Prodec - Scraper Blades
- Also Known As:
- GTIN UPC EAN: 5019200013616
Product Range Selector (Prodec - Scraper Blades)
See all from this product rangeProduct Overview
- Extra wide 150mm blades designed for fast and efficient heavy duty scraping
- Supplied in a pack of 5 for professional decorating and renovation tasks
- Ideal for stripping difficult woodchip and textured wallpapers from large areas
- Powerful enough to remove paint, tiles, vinyl flooring, and old grout
- Effective at clearing away silicone, adhesives, sealants, and stubborn scale
- Designed for use with ProDec heavy duty scrapers for maximum leverage
- For use with TL17036 (LHWS6)
Warnings
Product Information
- :
- Scraper
- :
- -
- :
- 150mm
- :
- Stainless Steel
- :
- Prodec - Scraper Blades
Technical Documents (0)
Also Known As
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.96 (£4.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























