You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Tread Aluminium Step Ladder Platform - 

LFD41AL

LFD41AL - 2 Tread Aluminium Step Ladder Platform
LFD41AL - 2 Tread Aluminium Step Ladder Platform
LFD41AL - 2 Tread Aluminium Step Ladder Platform
LFD41AL - 2 Tread Aluminium Step Ladder Platform
LFD41AL - 2 Tread Aluminium Step Ladder Platform
LFD41AL - 2 Tread Aluminium Step Ladder Platform
LFD41AL - 2 Tread Aluminium Step Ladder Platform

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRODEC PRODEC
Manufacturer Part No:
LFD41AL
Order Code:
SI20679
Product Range
-
Also Known As:
GTIN UPC EAN: 5019200288816

Product Overview

Suitable for both trade and DIY use, this portable hop-up extends your reach above head height by 410mm (almost 18"). It's ideal for painting and papering of walls, ceilings and windows as well as general cleaning and maintenance, featuring non-slip feet to ensure it stays firmly in position during use. Unlike small stepladders, there's no constant unfolding and folding: the aluminium construction makes it lightweight enough to be moved quickly and easily without collapsing it down and after use it folds to a compact size quickly and easily for transport and storage. Although it's lightweight it is also robust, with a maximum load limit of 150kg (330 lbs).
  • Lightweight and practical hop up for domestic applications and light trade work
  • 41cm High - ideal for a range of tasks including painting, papering, cleaning, etc
  • Non-slip feet for safety
  • Folds quickly and easily to a compact size for easy transport and storage
  • Conforms to EN14183 safety standard

Product Information


:
0.41m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5019200288816

39 In stock Need more?

???PF_PDP_RSP_SUP???

£24.92 ( £29.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.92 (£29.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --