You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Disposable Tray Liners for 4" Mini Paint Roller Trays, 5 Pack - 

MRTLINER

MRTLINER - Disposable Tray Liners for 4" Mini Paint Roller Trays, 5 Pack
MRTLINER - Disposable Tray Liners for 4" Mini Paint Roller Trays, 5 Pack
MRTLINER - Disposable Tray Liners for 4" Mini Paint Roller Trays, 5 Pack
MRTLINER - Disposable Tray Liners for 4" Mini Paint Roller Trays, 5 Pack
MRTLINER - Disposable Tray Liners for 4" Mini Paint Roller Trays, 5 Pack
MRTLINER - Disposable Tray Liners for 4" Mini Paint Roller Trays, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRODEC PRODEC
Manufacturer Part No:
MRTLINER
Order Code:
TL24275
Product Range
ProDec - Paint Roller Liners
Also Known As:
GTIN UPC EAN: 5019200207404

Product Range Selector (ProDec - Paint Roller Liners)

See all from this product range

Product Overview

These handy disposable PET plastic paint tray liners are quick, convenient and reduce the environmental burden compared to disposing of paint trays. They save time both during and after use, enabling quick colour changing without the hassle and mess of washing out your tray, making them ideal if you're decorating for example ceilings in white paint and walls in another colour. They're incredibly easy to use: simply drop into a clean, dry tray and use as you normally would (check the picture to ensure you have a compatible tray). Although they're a thin gauge of material, the moulded construction is robust enough to withstand paint rollers without deforming under pressure. After use, simply remove the tray and dispose of the liner. Although the liners are made from plastic, they have a reduced environmental burden compared to conventional use: you'll be using only one rigid black plastic tray compared to two or more and avoiding disposing of them, and you'll be saving water by not washing out the tray and ensuring that wash water contaminated with paint doesn't get into drains and sewers.
  • Pack of 5 disposable, semi-rigid moulded paint roller tray liners compatible with ProDec mini roller trays
  • Easy to Use: Simply drop into the tray and remove after use
  • Saves Time: Quick, mess-free colour changing without washing - ideal for multiple colours
  • Environmentally Friendly: Saves using water to clean out your tray, saves buying multiple trays and avoids disposing of the tray itself
  • Made from recyclable PET plastic

Product Information


:
ProDec - Paint Roller Liners

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5019200207404

43 In stock Need more?

???PF_PDP_RSP_SUP???

£1.56 ( £1.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.56 (£1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --