You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" (100mm) Mini Paint Roller Frame - 10" (250mm) Long -
PRFR012
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- PRFR012
- Order Code:
- TL24267
- Product Range
- ProDec - Mini Paint Roller Frames
- Also Known As:
- GTIN UPC EAN: 5019200111053
Product Range Selector (ProDec - Mini Paint Roller Frames)
See all from this product rangeProduct Overview
- Mini roller frame compatible with all 4" and 6" mini rollers
- 6mm Diameter rust-resistant chrome plated bar
- Robust handle with thumb grip profile and hanging hole for storage
- Push fitting for extension pole
- 10" (250mm) Long
Product Information
- :
- -
- :
- 0
- :
- 250mm
- :
- -
- :
- Plastic
- :
- Paint
- :
- 0
Technical Documents (0)
Also Known As
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.22 (£1.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























