You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4" (100mm) Mini Paint Roller Frame - 21" (525mm) Long - 

PRFR014

PRFR014 - 4" (100mm) Mini Paint Roller Frame - 21" (525mm) Long
PRFR014 - 4" (100mm) Mini Paint Roller Frame - 21" (525mm) Long
PRFR014 - 4" (100mm) Mini Paint Roller Frame - 21" (525mm) Long
PRFR014 - 4" (100mm) Mini Paint Roller Frame - 21" (525mm) Long

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRODEC PRODEC
Manufacturer Part No:
PRFR014
Order Code:
TL24269
Product Range
ProDec - Mini Paint Roller Frames
Also Known As:
GTIN UPC EAN: 5019200111077

Product Range Selector (ProDec - Mini Paint Roller Frames)

See all from this product range

Product Overview

With a standard 6mm diameter bar plated with rust-resistant chrome, this frame is compatible with all 4" mini rollers including regular and jumbo core rollers and at 21" (525mm) long gives extended reach that is ideal for painting areas that are more difficult to access. It features a robust handle with thumb grip profile to give plenty of purchase to achieve good coverage, with push fitting for use with an extension pole and a hanging hole for storage.
  • Mini roller frame compatible with all 4" and 6" mini rollers
  • 6mm Diameter rust-resistant chrome plated bar
  • Robust handle with thumb grip profile and hanging hole for storage
  • Push fitting for extension pole
  • 21" (525mm) Long for extended reach behind radiators, pipes, etc.

Product Information


:
-

:
100mm

:
525mm

:
-

:
Plastic

:
Paint

:
ProDec - Mini Paint Roller Frames

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5019200111077

28 In stock Need more?

???PF_PDP_RSP_SUP???

£1.82 ( £2.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.82 (£2.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --