You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Channel Compact Audio Mixer with DSP -
MQ10FX
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- MQ10FX
- Order Code:
- DP36604
- Product Range
- PROEL Audio Mixers DSP
- Also Known As:
- GTIN UPC EAN: 8032496169376
- Technical Datasheet:
- MQ10FX Datasheet
Product Range Selector (PROEL Audio Mixers DSP)
See all from this product rangeProduct Overview
- Compact 10x inputs, 2x bus mixer
- Inputs: 2x mono MIC/LINE, 2x stereo MIC/LINE, 2x stereo LINE
- 4x low-noise very high-headroom microphone preamplifiers
- One-knob compressor with LED indicator on mon channels
- EQ 3 Band, Lo-cut filter
- 1x Effects send
- Studio-grade 24-bit DSP with 100x presets
- Headphones & control room outputs: 2x 6.3mm stereo jack
- Electronically balanced MAIN MIX outputs with XLR & 6.3mm connectors
- 2x 8-LED VU meters
- Power supply: 18V AC @1A (adaptor included)
- Power consumption: 34W
- Dimensions (HxWXD): 81x275x279mm
- Weight: 2.5kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Product Information
- :
- PROEL Audio Mixers DSP
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £213.63 (£256.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























