You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Active Subwoofer, 12", 600W - 

S12A

S12A - Active Subwoofer, 12", 600W
S12A - Active Subwoofer, 12", 600W
S12A - Active Subwoofer, 12", 600W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROEL PROEL
Manufacturer Part No:
S12A
Order Code:
LS05936
Product Range
Proel - S Series
Also Known As:
GTIN UPC EAN: 8032496649274

Product Range Selector (Proel - S Series)

See all from this product range

Product Overview

PROEL introduces the S Series, a new range of compact and powerful sub-woofers designed to complement PROEL full-range speakers. The perfect low extension solution for any speaker model available in the PROEL range.
  • Compact and powerful, active 12" HBP sub-woofer
  • 1.2kW peak power
  • Provides a higher efficiency compared to direct radiation sub-woofers
  • Guarantees a much better coupling of the tuning ducts with the external air
  • Reduces distortion and air turbulence, for a more defined sound and deep and punchy lows
  • Class D amplifier modules with SMPS (Switch Mode Power Supply) generates a massive amount of continuous power
  • Includes a stereo pre-amp section, 24dB/oct. crossover filters with selectable frequency and phase reverse switch
  • Cabinets are built with 15/18mm plywood and finished with extra-durable polyurethane paint
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
43Hz

:
160kHz

:
500mm

:
360mm

:
520mm

:
Proel - S Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8032496649274

2 In stock Need more?

???PF_PDP_RSP_SUP???

£289.19 ( £347.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £289.19 (£347.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --