You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18 inch Passive Subwoofer, Hybrid Band Pass, 500W -
S18P
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- S18P
- Order Code:
- LS06461
- Product Range
- PROEL Passive Subwoofers - S Series
- Also Known As:
- GTIN UPC EAN: 8032496166573
Product Range Selector (PROEL Passive Subwoofers - S Series)
See all from this product rangeProduct Overview
- Compact passive HBP sub-woofer
- 18” woofer with 4” VC for a deep and extended response
- 500W AES power
- 1000W Power program
- 2000W Power peak
- Frequency Response : 36Hz to 160Hz
- Sensitivity : 98dB @ 1W/1m
- 2x Neutrik speakon (in/link)
- 4x 75mm Wheels
- Dimensions (WxHxD): 508mm x 630mm x 645mm (excluding wheels)
- Dimensions (WxHxD): 508mm x 630mm x 745mm (including wheels)
- Weight: 34.8kg
Product Information
- :
- 36Hz
- :
- 160Hz
- :
- 630mm
- :
- 508mm
- :
- 745mm
- :
- PROEL Passive Subwoofers - S Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £270.83 (£325.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























