You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8U 19" Rack Flight Case 45cm with 10U Adjustable Mixer Space -
SA08BLKM
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- SA08BLKM
- Order Code:
- DP36845
- Product Range
- PROEL 19" Flight Cases
- Also Known As:
- GTIN UPC EAN: 8032496267287
Product Range Selector (PROEL 19" Flight Cases)
See all from this product rangeProduct Overview
- Materials: 5-Ply, phenolic-bond marine plywood, 9 mm thickness
- Black laminated scratch-resistant covering
- Internal finishing: Black painted
- 10U Mixer rack on top (adjustable)
- Latch: Recessed steel galvanised butterfly style
- Handles: 2x Recessed spring-loaded with rubber grip
- Front double rack rail with complete set of screws, washers and nuts
- Detachable lids with foam inside and Velcro cable fasteners
- Weight: 23.9kg
Applications
Audio, Commercial, Construction, Installations, Harsh Environment, Enclosures
Product Information
- :
- Plywood
- :
- Black
- :
- 600mm
- :
- 600mm
- :
- 687mm
- :
- PROEL 19" Flight Cases
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £327.71 (£393.25) | ( ) |
| 2+ | £285.44 (£342.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























