You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" 600W, DSP ACTIVE SPEAKER -
V12PRO
New- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- V12PRO
- Order Code:
- LS06629
- Product Range
- Proel - VxPro Series
Product Range Selector (Proel - VxPro Series)
See all from this product rangeProduct Overview
- Designed for professional sound reinforcement in live events, DJ setups, and speech applications
- Integrated DSP with 5 selectable EQ presets: Music, Live, DJ, Monitor, Speech
- 2-way active loudspeaker with 12" woofer and 1" compression driver
- Enclosure: Lightweight polypropylene cabinet with 45° monitor angle
- Rated Power: 600W Class D amplifier with switch-mode power supply
- Frequency Response: 50 Hz – 20 kHz
- Maximum SPL: 124 dB
- Inputs: Combined MIC/LINE input with 2-band EQ
- Outputs: XLR line output for system expansion
- Additional Features: Wireless USB port for PROEL U24 microphone systems
- Mounting Options: 36 mm pole socket and four M10 rigging points
- Dimensions (HxWxD): Approx. 550mm x 340mm x 320mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- Weight: Approx. 13kg
Product Information
- :
- 50Hz
- :
- 20kHz
- :
- 550mm
- :
- 320mm
- :
- 340mm
- :
- Proel - VxPro Series
- :
- UK Type G
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £191.66 (£229.99) | ( ) |
| 2+ | £178.19 (£213.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























