You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.2kW Illuminating Glass Kettle with Blue LED Lights, 1.7L -
EK3987P
- Manufacturer:
- PROGRESS PROGRESS
- Manufacturer Part No:
- EK3987P
- Order Code:
- SB07642
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054061335545
- Technical Datasheet:
- EK3987P Datasheet
Product Overview
- 1.7 Litre Capacity - Generous size, so you can boil once and make drinks for all the family
- Blue LED Light - Illuminates when boiling to give an attractive design element
- 360° Swivel Base - Makes it easier for left or right handed users to place down the kettle from any direction
- Boil-Dry Protection - Detects when water levels are low enough to potentially cause damage
- Anti-Limescale Filter - Keeps your cuppa nice and clean whilst preserving the kettle’s condition to keep it performing well
- Transparent Glass Body - Looks great and allows you to watch the boiling process for a short, soothing break from your day
- 3 Year manufacturer’s warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Kettle
- :
- 2.2kW
- :
- 1.7l
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.75 (£20.10) | ( ) |
| 3+ | £16.50 (£19.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























