You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PROSOUND LAPEL MICROPHONE - USB -
PROS-11AU4
- Manufacturer:
- PROSOUND PROSOUND
- Manufacturer Part No:
- PROS-11AU4
- Order Code:
- MP35759
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5026686003215
Product Overview
- Designed for work conference calls, interviews, voice-overs, speeches, and more
- Lightweight clip-on attachment for subtle, hands-free recording
- Realtek sound card, omnidirectional pickup pattern and noise-cancellation chip
- Compatible with all major PC and Mac laptops
- 3.5mm headphone socket and 2m cable
Product Information
- :
- Omnidirectional
- :
- 1kohm
- :
- 50Hz
- :
- 18kHz
- :
- -30dB
- :
- USB
- :
- 2m
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.73 (£17.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























