You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ProSound Wired USB A Headset, Stereo Quality Telephone Headphones for PC/Laptop -
PROS-USBHS
- Manufacturer:
- PROSOUND PROSOUND
- Manufacturer Part No:
- PROS-USBHS
- Order Code:
- MP35761
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5026686002942
Product Overview
- Optimal Sound - This ProSound Wired Headset delivers high quality stereo sound for your online calls and music.
- The uni-directional microphone picks up your voice accurately, ensuring everyone hears you with clarity.
- All Day Comfort - Weighing only 84g and designed with an adjustable headback, this headset allows you to stay focused and productive for long hours of use!
- The flexible microphone can be adjusted for right or left ear positioning according to your preference.
- Plug and Play - Perfect for online work calls and classes, this headset connects to your PC or Laptop with a standard USB-A connection.
- Compatible with all major communication software including Microsoft Teams, Zoom, Skype, Google Meet, Webex.
- Cable length: 1.2m.
Product Information
- :
- 0
- :
- 16kHz
- :
- 2.2kohm
- :
- -
- :
- USB
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.98 (£22.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























