You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

120 Point 2 Column Solder Breadboard - 

SBB1002-1

SBB1002-1 - 120 Point 2 Column Solder Breadboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SBB1002-1
Order Code:
PC02480
Technical Datasheet:
SBB1002-1   Datasheet
See all Technical Docs

Product Overview

High quality lead-free, 2 column solder-in breadboard with HASL finish. Fully RoHS 3 & REACH compliant.
  • 2 Column layout with 10 rows (120 holes total)
  • 1mm (40mils) hole diameter
  • Holes accept 25 mil square wire wrap posts
  • Two power channels
  • Fully RoHS 3 & REACH compliant
  • FR-4 UL94V-0 PCB construction with max. reflow temperature up to 260°C
  • Operating temperature range: -40°C to +130°C
  • Dimensions: 27.94x35.56mm

Product Information


:
Breadboard

:
Epoxy Glass Composite

:
1mm

:
35.56mm

:
27.94mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

85 In stock Need more?

???PF_PDP_RSP_SUP???

£0.81 ( £0.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £0.76 (£0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --