You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

170 Point Solder-in Breadboard, Exact Solderless Match - 

SBB170

SBB170 - 170 Point Solder-in Breadboard, Exact Solderless Match
SBB170 - 170 Point Solder-in Breadboard, Exact Solderless Match

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SBB170
Order Code:
PC02818
Technical Datasheet:
SBB170   Datasheet
See all Technical Docs

Product Overview

The SBB170 from Proto Advantage is a solder-in breadboard with exact solderless match, making it the perfect solution for permanently saving a solderless breadboard circuit. This design allows direct transfer of circuits prototyped on a solderless breadboard to a solder-in breadboard without having to rewire it to suit a solder-in breadboard with different trace routing, perfect for in-system testing or even field testing.
  • Board provides an exact copy of the routing for a 170 point solderless breadboard
  • Soldered connections improve reliability and allow the circuit to be kept indefinitely
  • Provides: 1x Terminal Strip, 170x Terminal Holes
  • All holes are gold plated and are on a 0.1" grid
  • Hole size: 1.0mm (40 mils) diameter, Holes accept 25 mil square wire wrap posts
  • Accepts a variety of wire sizes (20-32 AWG)
  • Board Dimensions (HxWxD): 1.6x35.56x48.26mm
  • Operating Temperature Range: -40°C to +130°C
  • Reflow Maximum Temperature: +260°C
  • Lead-Free, RoHS 3 & REACH Compliant

Product Information


:
Breadboard

:
FR-4

:
1mm

:
1.6mm

:
35.56mm

:
1.6mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£1.48 ( £1.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.48 (£1.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.39 (£1.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --