You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Solder In Breadboard, 180 Points - 

SBBTH1512-1

SBBTH1512-1 - Solder In Breadboard, 180 Points

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SBBTH1512-1
Order Code:
SD03576
Technical Datasheet:
SBBTH1512-1   Datasheet
See all Technical Docs

Product Overview

Through hole solder-in breadboard.
  • Plated through holes on 0.1" matrix
  • Hole pitch of 2.54mm centre-to-centre
  • Pads are 2mm round in size
  • Space between pads is 0.54mm
  • 15 rows, 12 columns
  • PCB construction: FR-4 UL94V-0
  • PCB operating temperature range: -40°C to +130°C
  • PCB reflow maximum temperature: +260°C
  • Hole size: 1mm (40mil) diameter
  • Holes accept 25mil square wire wrap posts
  • Dimensions (WxHxD): 33x44x1.6mm

Product Information


:
Breadboard

:
FR-4

:
1.6mm

:
33mm

:
44mm

:
1.6mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£2.03 ( £2.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.03 (£2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.88 (£2.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --