You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Compact 100V Mixer Amplifier -
CVA60
- Manufacturer:
- PULSE PLUS PULSE PLUS
- Manufacturer Part No:
- CVA60
- Order Code:
- DP36315
- Product Range
- PULSE+ Mini Mixer Amps
Product Range Selector (PULSE+ Mini Mixer Amps)
See all from this product rangeProduct Overview
- 60W 100V compact mixer amplifier
- Class-D amplifier
- Inputs: Mic1 Priority (Jack), Aux1 line (RCA), Mic2 (XLR)/Aux2 line (RCA) switched
- Outputs: L/R line (RCA)
- Speaker output: 100V, 70V or 4-16Ω
- MIC1 priority
- MIC2 switchable phantom power 48V
- EMC audio inputs via Jack or 100V connection, with gain control
- Frequency response: Mic 100Hz-10kHz, Line 80Hz-16kHz
- Bass and treble tone controls (100Hz/10kHz)
- Power, signal and protection LED indicators
- Power consumption: 78W
- Power supply: 110V-240V AC, or 24V DC
- Dimensions (HxWxD): 44 x 250 x 206mm
- Weight: 2.45kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office
Contents
CVA60, user's manual, warranty, certificate, power cable, green plug 2ERJK3.81-2P, green plug 2ERJK5.08-4P
Product Information
- :
- PULSE+ Mini Mixer Amps
- :
- UK Type G
Technical Documents (1)
87 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £87.50 (£105.00) | ( ) |
| 2+ | £85.00 (£102.00) | ( ) |
| 4+ | £82.50 (£99.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























