You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Rack ABS Flight Case - 4U -
ABS-4U
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- ABS-4U
- Order Code:
- DP30780
- Product Range
- PULSE ABS Rack Case
- Technical Datasheet:
- ABS-4U Datasheet
Product Range Selector (PULSE ABS Rack Case)
See all from this product rangeProduct Overview
- ABS and Aluminium construction
- Integral front and rear steel 19" rack rails
- Industrial quality butterfly clips
- Long life, low maintenance, road proof construction
- Secure stacking design prevents movement
- Gasket sealed lids for maximum protection against the ingress of dust, moisture and other unwanted agents
- Internal Rack Depth: 420mm
- Rack height: 4U
- Internal lid depth: 60mm approx. (allows space for controls/connectors when closed)
- External case dimensions (WxHxD): 540x250x570mm
- Supplied with M5 rack fixing screws
Applications
Audio, Commercial, Communications & Networking, Construction, DJ, Education, Enclosures, Installations, Live Events, Mobile Broadcast
Product Information
- :
- ABS (Acrylonitrile Butadiene Styrene), Aluminium
- :
- Black
- :
- 9.84"
- :
- 250mm
- :
- 21.26"
- :
- 540mm
- :
- 22.44"
- :
- 570mm
- :
- PULSE ABS Rack Case
Technical Documents (1)
69 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 01/04/26
50 more will be available week commencing 20/06/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/06/26
50 more will be available week commencing 01/04/26
50 more will be available week commencing 20/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £71.64 (£85.97) | ( ) |
| 2+ | £70.41 (£84.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























