You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Edge Mount Desktop Panel Clamps in Black (Pair) -
APC01-B
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- APC01-B
- Order Code:
- ST04451
- Product Range
- PULSE APC Panel Clamp Mounts
- Technical Datasheet:
- APC01-B Datasheet
Product Range Selector (PULSE APC Panel Clamp Mounts)
See all from this product rangeProduct Overview
- Edge mount desktop panel clamps
- Helps to create a personal space for improved concentration and productivity
- Aluminium panel clamps
- Panel clamp capacity from 3mm to 20mm in thickness
- Sturdy steel support clamp
- Edge mount clamp capacity from 10mm to 50mm in thickness
- Weight capacity: up to 5kg
- Easy assembly & installation
- High quality powder-coated finish
- Available in various colours: Black (-B), White (-W) or Silver (-S)
- Supplied in pairs
- Dimensions (WxHxD): 40x127x56mm (Excl. desk clamp fixing bolt)
Applications
Business, Commercial, Desktop and Workstations, DJ, Education, Installations, Office, Public, Safety
Product Information
- :
- PULSE APC Panel Clamp Mounts
Technical Documents (2)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.94 (£3.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























