You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mount Desktop Panel Clamps in White (Pair) -
APC03-W
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- APC03-W
- Order Code:
- ST04455
- Product Range
- PULSE APC Panel Clamp Mounts
- Technical Datasheet:
- APC03-W Datasheet
Product Range Selector (PULSE APC Panel Clamp Mounts)
See all from this product rangeProduct Overview
- Surface mount desktop panel clamps
- Freestanding desktop clamp design allows for easy positioning of panels & tempory panels to be placed when/where necessary then removed for storage
- Aluminium panel clamps
- Panel clamp capacity from 3mm to 20mm in thickness
- Sturdy steel support foot
- Weight capacity: up to 5kg
- Easy assembly & installation
- High quality powder-coated finish
- Available in various colours: Black (-B), White (-W) or Silver (-S)
- Supplied in pairs
- Dimensions (WxHxD): 40x62x140mm
Applications
Business, Commercial, Desktop and Workstations, DJ, Education, Installations, Office, Public, Safety
Product Information
- :
- PULSE APC Panel Clamp Mounts
Technical Documents (2)
149 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.80 (£3.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.