You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Side Clamping Wall Mount Speaker Brackets with Tilt & Swivel, Black (pair) - 

BRK-SC01

BRK-SC01 - Side Clamping Wall Mount Speaker Brackets with Tilt & Swivel, Black (pair)
BRK-SC01 - Side Clamping Wall Mount Speaker Brackets with Tilt & Swivel, Black (pair)
BRK-SC01 - Side Clamping Wall Mount Speaker Brackets with Tilt & Swivel, Black (pair)
BRK-SC01 - Side Clamping Wall Mount Speaker Brackets with Tilt & Swivel, Black (pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
BRK-SC01
Order Code:
ST04445
Product Range
PULSE Speaker Brackets

Product Range Selector (PULSE Speaker Brackets)

See all from this product range

Product Overview

The BRK-SC01 speaker mounts are designed for medium to large bookshelf speakers, satellite speakers and studio monitors. With the advantage of both quality and price, these clamping speaker brackets allow for swivel and tilt adjustment for the optimal listening position. Non-slip pads provide a firm grip while protecting your speakers.
  • Side-clamping speaker wall brackets
  • Steel brackets with a matt black finish
  • Non-slip pads provide a firm grip while protecting your speaker
  • Plastic cowl mounting plate cover
  • Tilt Range: ±8°
  • Swivel Range: ±90°
  • Speaker clamping width: 135-275mm
  • Dimensions (WxHxD): 89x139x286mm
  • Weight capacity: 15kg (max.)
  • Supplied in pairs

Applications

Audio, Office, Domestic, Installations, Music, Sound & Video

Product Information


:
PULSE Speaker Brackets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

277 In stock Need more?

???PF_PDP_RSP_SUP???

£20.00 ( £24.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.00 (£24.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £17.50 (£21.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £16.66 (£19.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --