You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Wall Mount Speaker Brackets, Black (pair) - 

BRK-UM01

BRK-UM01 - Universal Wall Mount Speaker Brackets, Black (pair)
BRK-UM01 - Universal Wall Mount Speaker Brackets, Black (pair)
BRK-UM01 - Universal Wall Mount Speaker Brackets, Black (pair)
BRK-UM01 - Universal Wall Mount Speaker Brackets, Black (pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
BRK-UM01
Order Code:
ST04444
Product Range
PULSE Speaker Brackets

Product Range Selector (PULSE Speaker Brackets)

See all from this product range

Product Overview

A pair of universal speaker wall brackets for use with a variety of different small or satellite speakers. The BRK-UM01 brackets can swivel left and right as well as tilt up and down, allowing for good directional positioning of speakers when wall mounted. The fittings included offer multi-installation choices to match single threaded, dual threaded and keyhole insert speakers.
  • Compact speaker wall mount brackets
  • Fixed ABS wall plate with slot-on mount for easy installation
  • Ball and socket structure allows for tilt, swivel & rotation for maximum flexibility
  • Speaker fixings: 1/4", M5, M6, Universal
  • Speaker fixing patterns: Single threaded, Double threaded, Key-hole slotted
  • Tilt & Swivel Range: ±30°
  • Rotation: 360°
  • Dimensions (WxHxD): 65x110x91mm
  • Weight capacity: 10kg (max.)

Applications

Audio, Office, Domestic, Installations, Music, Sound & Video, Audio Visual

Product Information


:
PULSE Speaker Brackets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

222 In stock Need more?

???PF_PDP_RSP_SUP???

£7.46 ( £8.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.46 (£8.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --