You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Locking Jack Headset Microphone -
HSM-700-LJ
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- HSM-700-LJ
- Order Code:
- MP34751
- Product Range
- PULSE HMS-700 Headsets
Product Range Selector (PULSE HMS-700 Headsets)
See all from this product rangeProduct Overview
- Connector: 3.5mm Locking jack
- Adjustable headband is suitable for active use
- Flexible microphone boom
- Supplied with foam windshield
Product Information
- :
- Cardioid
- :
- -
- :
- 70Hz
- :
- 15kHz
- :
- -
- :
- 3.5mm Locking Jack Plug
- :
- 1.2m
- :
- PULSE HMS-700 Headsets
Technical Documents (0)
101 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.50 (£45.00) | ( ) |
| 3+ | £35.00 (£42.00) | ( ) |
| 5+ | £32.50 (£39.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























