You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pan & Tilt Pole Mount Monitor/TV Bracket, Upto 42", VESA 75/100/200 - 

LCD-PM200

LCD-PM200 - Pan & Tilt Pole Mount Monitor/TV Bracket, Upto 42", VESA 75/100/200
LCD-PM200 - Pan & Tilt Pole Mount Monitor/TV Bracket, Upto 42", VESA 75/100/200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
LCD-PM200
Order Code:
ST04463

Product Overview

A flexible mounting solution allowing an LED, LCD or TFT monitor/TV up to 42” in screen size, to be mounted onto a vertical pole. It's designed to fit any 28-60mm diameter pole including 35mm PA speaker stands and 50mm standard truss.
  • Detachable VESA Plate enables easy installation of LED monitor/TV
  • Free-tilting design makes easy to adjust for a better viewing angle and reduced glare
  • Pole clamp attaches firmly to a vertical tube such as 35mm PA speaker stand or 50mm truss
  • Fits screen size: up to 42”
  • VESA Compatibility: 200x200, 200x100, 100x100, 75x75
  • Tilt range: +10° to -15°
  • Pan range: ±60°
  • Screen levelling: ±3°
  • Pole clamp capacity: 28mm to 60mm
  • Max. Weight capacity: 25kg

Applications

Audio Visual, Digital Signage, Displays, DJ, Installations, Live Events, Sound & Video, Staging, Televisions, LCD Displays, Video & Vision

Product Information


:
From 17" to 42"

:
Pole Mount

:
25kg

:
75x75, 100x100, 200x100, 200x200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 03/03/26

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£9.57 ( £11.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.57 (£11.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.32 (£11.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.12 (£10.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --